
7010318260 | |
|---|---|
DigiKey Part Number | 19-7010318260-ND |
Manufacturer | |
Manufacturer Product Number | 7010318260 |
Description | TAPE TAPE PAD TAN 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Pad Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan 2.00" (50.80mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Tape Pad | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0031" (3.1 mils, 0.079mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | - | |
Color | Tan | |
Usage | - | |
Temperature Range | 32°F ~ 73°F (0°C ~ 23°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,80000 € | 99,80 € |
| Unit Price without VAT: | 99,80000 € |
|---|---|
| Unit Price with VAT: | 118,76200 € |

