
Category | Color Black Legend, Yellow Background |
Manufacturer 3M | For Use With/Related Products Static Sensitive |
Packaging Bulk | Label Type Do Not Use In A CBR Environment |
Part Status Active | Label Size 6.00" L x 3.00" W (152.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,24000 € | 214,24 € |
| Unit Price without VAT: | 214,24000 € |
|---|---|
| Unit Price with VAT: | 254,94560 € |

