
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Safety | |
Material | - | |
Label Type | High Temperatures No Stowage | |
Label Size | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,63000 € | 196,63 € |
| Unit Price without VAT: | 196,63000 € |
|---|---|
| Unit Price with VAT: | 233,98970 € |

