
Category | Color Green Legend, White Background |
Manufacturer 3M | For Use With/Related Products Notice |
Series | Label Type Notice |
Packaging Bulk | Label Size 6.00" L x 2.00" W (152.4mm x 50.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,29000 € | 178,29 € |
| Unit Price without VAT: | 178,29000 € |
|---|---|
| Unit Price with VAT: | 212,16510 € |

