
7010317784 | |
|---|---|
DigiKey Part Number | 19-7010317784-ND |
Manufacturer | |
Manufacturer Product Number | 7010317784 |
Description | DIAMOND GRADESAFETY SIGN 3MN203D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black and Red Legend, White Background Danger. Do Not Enter Gas Free Certificate Required Confined Space |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | - | |
Label Type | Danger. Do Not Enter Gas Free Certificate Required Confined Space | |
Label Size | 6.00" L x 5.00" W (152.4mm x 127.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,36000 € | 200,36 € |
| Unit Price without VAT: | 200,36000 € |
|---|---|
| Unit Price with VAT: | 238,42840 € |

