
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | Warning | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,52000 € | 108,52 € |
| Unit Price without VAT: | 108,52000 € |
|---|---|
| Unit Price with VAT: | 129,13880 € |

