
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red and Black Legend, White Background | |
For Use With/Related Products | Danger | |
Material | - | |
Label Type | Danger. Heigh Voltage | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,06000 € | 254,06 € |
| Unit Price without VAT: | 254,06000 € |
|---|---|
| Unit Price with VAT: | 302,33140 € |

