
7010310137 | |
|---|---|
DigiKey Part Number | 19-7010310137-ND |
Manufacturer | |
Manufacturer Product Number | 7010310137 |
Description | STANDARD ABRASIVESBUFF AND BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Brush Aluminum Oxide Very Fine 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Blending, Cleaning, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 86,84333 € | 260,53 € |
| Unit Price without VAT: | 86,84333 € |
|---|---|
| Unit Price with VAT: | 103,34356 € |

