
7010310105 | |
|---|---|
DigiKey Part Number | 19-7010310105-ND |
Manufacturer | |
Manufacturer Product Number | 7010310105 |
Description | STANDARD ABRASIVESA/O BUFF BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Band Aluminum Oxide Medium 50.00" (1.27m) X 120' (36.58m) 40 yds Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Assorted |
Packaging Bulk | Width 50.00" (1.27m) |
Part Status Active | Length 120' (36.58m) 40 yds |
Type Spiral Band | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.594,73000 € | 5.594,73 € |
| Unit Price without VAT: | 5.594,73000 € |
|---|---|
| Unit Price with VAT: | 6.657,72870 € |

