
7010310061 | |
|---|---|
DigiKey Part Number | 19-7010310061-ND |
Manufacturer | |
Manufacturer Product Number | 7010310061 |
Description | SCOTCH-BRITEFLAT PART DEBURRING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brush Aluminum Oxide Medium 36.00" (914.40mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 36.00" (914.40mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Deburring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.177,43000 € | 2.177,43 € |
| Unit Price without VAT: | 2.177,43000 € |
|---|---|
| Unit Price with VAT: | 2.591,14170 € |

