
7010310046 | |
|---|---|
DigiKey Part Number | 19-7010310046-ND |
Manufacturer | |
Manufacturer Product Number | 7010310046 |
Description | SCOTCH-BRITEEXL PRO DEBURRING WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Convolute Wheel Silicon Carbide Fine 1.00" (25.40mm) X 10.00" (254.00mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 10.00" (254.00mm) |
Type Convolute Wheel | Applications Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 167,43119 € | 7.032,11 € |
| Unit Price without VAT: | 167,43119 € |
|---|---|
| Unit Price with VAT: | 199,24312 € |

