
7010310004 | |
|---|---|
DigiKey Part Number | 19-7010310004-ND |
Manufacturer | |
Manufacturer Product Number | 7010310004 |
Description | BELT ALUM OXIDE COARSE 20.5"X3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 3.00" (76.20mm) X 20.50" (520.70mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Blue, Brown |
Packaging Bulk | Width 3.00" (76.20mm) |
Part Status Active | Length 20.50" (520.70mm) |
Type Abrasive Belt | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,33600 € | 443,36 € |
| Unit Price without VAT: | 44,33600 € |
|---|---|
| Unit Price with VAT: | 52,75984 € |

