
7010309689 | |
|---|---|
DigiKey Part Number | 19-7010309689-ND |
Manufacturer | |
Manufacturer Product Number | 7010309689 |
Description | TRIZACTSTIKITCF SHEET 337DC 3/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide 0.75" (19.05mm) X 0.88" (22.23mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.75" (19.05mm) | |
Length | 0.88" (22.23mm) | |
Diameter | - | |
Applications | Blending, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58180 € | 290,90 € |
| Unit Price without VAT: | 0,58180 € |
|---|---|
| Unit Price with VAT: | 0,69234 € |

