Disc Silicon Carbide 30µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010309477

DigiKey Part Number
19-7010309477-ND
Manufacturer
Manufacturer Product Number
7010309477
Description
MICROFINISHING PSA FILM DISC 468
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Silicon Carbide 30µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Silicon Carbide
Manufacturer
3M
Micron Size
30µ
Series
Color
Green
Packaging
Bulk
Diameter
5.00" (127.00mm)
Part Status
Active
Applications
Finishing, Sanding
Type
Disc
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
251,53600 €38,40 €
Manufacturers Standard Package
Unit Price without VAT:1,53600 €
Unit Price with VAT:1,82784 €