
7010308702 | |
|---|---|
DigiKey Part Number | 19-7010308702-ND |
Manufacturer | |
Manufacturer Product Number | 7010308702 |
Description | CLOTH BELT 384F 60+ XF-WEIGHT 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Datasheet | Datasheet |
Category | Abrasive Grit 60 |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Length 60.00" (1.52m) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding, Polishing |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,97400 € | 298,70 € |
| Unit Price without VAT: | 5,97400 € |
|---|---|
| Unit Price with VAT: | 7,10906 € |

