
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 30.00" (762.00mm) | |
Applications | Deburring, Finishing, Grinding, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,28100 € | 612,81 € |
| Unit Price without VAT: | 61,28100 € |
|---|---|
| Unit Price with VAT: | 72,92439 € |

