
7010308036 | |
|---|---|
DigiKey Part Number | 19-7010308036-ND |
Manufacturer | |
Manufacturer Product Number | 7010308036 |
Description | MICROFINISHING PSA FILM TYPE D S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide 60µ 12.00" (304.80mm) X 14.00" (355.60mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Micron Size 60µ |
Series | Color Black |
Packaging Bulk | Width 12.00" (304.80mm) |
Part Status Active | Length 14.00" (355.60mm) |
Type Abrasive Sheet | Applications Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,66670 € | 766,67 € |
| Unit Price without VAT: | 7,66670 € |
|---|---|
| Unit Price with VAT: | 9,12337 € |

