
7010304765 | |
|---|---|
DigiKey Part Number | 19-7010304765-ND |
Manufacturer | |
Manufacturer Product Number | 7010304765 |
Description | TAPE MARKING BLACK 5"X70YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 5.00" (127.00mm) X 210' (64.0m) 70 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.00" (127.00mm) | |
Length | 210' (64.0m) 70 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.228,89000 € | 1.228,89 € |
| Unit Price without VAT: | 1.228,89000 € |
|---|---|
| Unit Price with VAT: | 1.462,37910 € |

