
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Convolute Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 106,51750 € | 426,07 € |
| Unit Price without VAT: | 106,51750 € |
|---|---|
| Unit Price with VAT: | 126,75583 € |

