
7010297005 | |
|---|---|
DigiKey Part Number | 19-7010297005-ND |
Manufacturer | |
Manufacturer Product Number | 7010297005 |
Description | DIAMOND GRADEFIRE FIGHTING SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background Warning. Pulling Cable Opens Carbon Dioxide Stop Valve To: |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer 3M | For Use With/Related Products Warning |
Series | Label Type Warning. Pulling Cable Opens Carbon Dioxide Stop Valve To: |
Packaging Bulk | Label Size 11.00" L x 10.96" W (279.4mm x 278.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,57000 € | 539,57 € |
| Unit Price without VAT: | 539,57000 € |
|---|---|
| Unit Price with VAT: | 642,08830 € |

