
7010296998 | |
|---|---|
DigiKey Part Number | 19-7010296998-ND |
Manufacturer | |
Manufacturer Product Number | 7010296998 |
Description | DIAMOND GRADESAFETY SIGN 3MN214D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background Hazardous Noise May Cause Hiring Loss. Hearing Protection Required. During Normal Operation. During Other Operation (Sonar). |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | - | |
Label Type | Hazardous Noise May Cause Hiring Loss. Hearing Protection Required. During Normal Operation. During Other Operation (Sonar). | |
Label Size | 10.00" L x 8.00" W (254.0mm x 203.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,72000 € | 221,72 € |
| Unit Price without VAT: | 221,72000 € |
|---|---|
| Unit Price with VAT: | 263,84680 € |

