
7010295278 | |
|---|---|
DigiKey Part Number | 19-7010295278-ND |
Manufacturer | |
Manufacturer Product Number | 7010295278 |
Description | UNITIZED WHEEL SIL CARB FINE 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 2.00" (50.80mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 2.00" (50.80mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 176,27000 € | 352,54 € |
| Unit Price without VAT: | 176,27000 € |
|---|---|
| Unit Price with VAT: | 209,76130 € |

