
7010294666 | |
|---|---|
DigiKey Part Number | 19-7010294666-ND |
Manufacturer | |
Manufacturer Product Number | 7010294666 |
Description | PSA CLOTH DISC 348D 50 X-WEIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide 40 2.00" (50.80mm) X 150.00' (45.72m) 50 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Brown | |
Width | 2.00" (50.80mm) | |
Length | 150.00' (45.72m) 50 yds | |
Diameter | - | |
Applications | Deburring, Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46492 € | 366,23 € |
| Unit Price without VAT: | 1,46492 € |
|---|---|
| Unit Price with VAT: | 1,74325 € |

