
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | N - S | |
Label Size | 4.00" L x 4.00" W (101.6mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,39000 € | 43,39 € |
| Unit Price without VAT: | 43,39000 € |
|---|---|
| Unit Price with VAT: | 51,63410 € |

