
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 0.75" (19.05mm) | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.604,79000 € | 2.604,79 € |
| Unit Price without VAT: | 2.604,79000 € |
|---|---|
| Unit Price with VAT: | 3.099,70010 € |

