
7010291669 | |
|---|---|
DigiKey Part Number | 19-7010291669-ND |
Manufacturer | |
Manufacturer Product Number | 7010291669 |
Description | TAPE MARKING 50YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive X 150' (45.7m) 50 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 150' (45.7m) 50 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 88,35480 € | 4.417,74 € |
| Unit Price without VAT: | 88,35480 € |
|---|---|
| Unit Price with VAT: | 105,14221 € |

