
7010290632 | |
|---|---|
DigiKey Part Number | 19-7010290632-ND |
Manufacturer | |
Manufacturer Product Number | 7010290632 |
Description | "CLOTH BELT 384F 60+ XF-WEIGHT 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 2.00" (50.80mm) X 132.00" (3.35m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 2.00" (50.80mm) | |
Length | 132.00" (3.35m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,65660 € | 482,83 € |
| Unit Price without VAT: | 9,65660 € |
|---|---|
| Unit Price with VAT: | 11,49135 € |

