
7010290149 | |
|---|---|
DigiKey Part Number | 19-7010290149-ND |
Manufacturer | |
Manufacturer Product Number | 7010290149 |
Description | TAPE DBL SIDED WHITE 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Double Coated, Double Sided | Temperature Range 160°F (71°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life Start Date of Shipment |
Backing, Carrier Paper | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,83000 € | 166,83 € |
| Unit Price without VAT: | 166,83000 € |
|---|---|
| Unit Price with VAT: | 198,52770 € |

