
70071667094 | |
|---|---|
DigiKey Part Number | 70071667094-ND |
Manufacturer | |
Manufacturer Product Number | 70071667094 |
Description | TAPE ANTISLIP BLACK 23.62"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 23.62" (600.00mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 23.62" (600.00mm) |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Black |
Packaging Box | Shelf Life Start Date Received |
Part Status Active | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
Tape Type Anti-Slip | Base Product Number |
Adhesive Pressure Sensitive Adhesive (PSA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,69000 € | 699,69 € |
| Unit Price without VAT: | 699,69000 € |
|---|---|
| Unit Price with VAT: | 832,63110 € |

