
7000149509 | |
|---|---|
DigiKey Part Number | 19-7000149509-ND |
Manufacturer | |
Manufacturer Product Number | 7000149509 |
Description | HIGH INTENSITY PRISMATIC REFLECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Brown 36.00" (914.40mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Reflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 36.00" (914.40mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.077,61000 € | 1.077,61 € |
| Unit Price without VAT: | 1.077,61000 € |
|---|---|
| Unit Price with VAT: | 1.282,35590 € |

