
7000148154 | |
|---|---|
DigiKey Part Number | 19-7000148154-ND |
Manufacturer | |
Manufacturer Product Number | 7000148154 |
Description | CUBITRONII FIBRE DISC 982C 36+ G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,93500 € | 593,50 € |
| Unit Price without VAT: | 5,93500 € |
|---|---|
| Unit Price with VAT: | 7,06265 € |

