
7000142165 | |
|---|---|
DigiKey Part Number | 19-7000142165-ND |
Manufacturer | |
Manufacturer Product Number | 7000142165 |
Description | HIGH INTENSITY GRADE PRISMATIC R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Prismatic Remote Sensing Target 6.00" (152.40mm) X 1.80" (45.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Prismatic Remote Sensing Target | |
Width | 6.00" (152.40mm) | |
Length | 1.80" (45.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 153,33042 € | 3.679,93 € |
| Unit Price without VAT: | 153,33042 € |
|---|---|
| Unit Price with VAT: | 182,46320 € |

