
7000142152 | |
|---|---|
DigiKey Part Number | 19-7000142152-ND |
Manufacturer | |
Manufacturer Product Number | 7000142152 |
Description | DIAMOND GRADEDG REFLECTIVE SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Prismatic Remote Sensing Target 36.00" (914.4mm) 3' X 42.00" (1.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Prismatic Remote Sensing Target | |
Width | 36.00" (914.4mm) 3' | |
Length | 42.00" (1.1m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,61000 € | 94,61 € |
| Unit Price without VAT: | 94,61000 € |
|---|---|
| Unit Price with VAT: | 112,58590 € |

