
7000142148 | |
|---|---|
DigiKey Part Number | 19-7000142148-ND |
Manufacturer | |
Manufacturer Product Number | 7000142148 |
Description | HIGH INTENSITY GRADE PRISMATIC R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Prismatic Remote Sensing Target 12.75" (323.85mm) X 3.60" (91.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Prismatic Remote Sensing Target | |
Width | 12.75" (323.85mm) | |
Length | 3.60" (91.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,64000 € | 788,64 € |
| Unit Price without VAT: | 788,64000 € |
|---|---|
| Unit Price with VAT: | 938,48160 € |

