
7000141367 | |
|---|---|
DigiKey Part Number | 19-7000141367-ND |
Manufacturer | |
Manufacturer Product Number | 7000141367 |
Description | SCOTCH-BRITECLEAN AND FINISH ROL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Very Fine 1.50" (38.10mm) X 30' (9.1m) 10 yds Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Maroon |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Length 30' (9.1m) 10 yds |
Type Abrasive Roll | Applications Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 36,62167 € | 439,46 € |
| Unit Price without VAT: | 36,62167 € |
|---|---|
| Unit Price with VAT: | 43,57979 € |

