
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Buffing, Cleaning, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,02400 € | 220,24 € |
| Unit Price without VAT: | 22,02400 € |
|---|---|
| Unit Price with VAT: | 26,20856 € |

