
7000122225 | |
|---|---|
DigiKey Part Number | 19-7000122225-ND |
Manufacturer | |
Manufacturer Product Number | 7000122225 |
Description | STANDARD ABRASIVESBUFF AND BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 2.00" (50.80mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 2.00" (50.80mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Buffing, Cleaning, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,22000 € | 166,10 € |
| Unit Price without VAT: | 33,22000 € |
|---|---|
| Unit Price with VAT: | 39,53180 € |

