
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 0.63" (15.88mm) | |
Applications | Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13846 € | 569,23 € |
| Unit Price without VAT: | 1,13846 € |
|---|---|
| Unit Price with VAT: | 1,35477 € |

