
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | 0.50" (12.70mm) | |
Diameter | - | |
Applications | Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,78400 € | 33,92 € |
| Unit Price without VAT: | 6,78400 € |
|---|---|
| Unit Price with VAT: | 8,07296 € |

