
7000122043 | |
|---|---|
DigiKey Part Number | 19-7000122043-ND |
Manufacturer | |
Manufacturer Product Number | 7000122043 |
Description | STANDARD ABRASIVESUNITIZED MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Coarse X 0.50" (12.70mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | 0.50" (12.70mm) | |
Diameter | - | |
Applications | Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,03800 € | 40,19 € |
| Unit Price without VAT: | 8,03800 € |
|---|---|
| Unit Price with VAT: | 9,56522 € |

