Unitized Mounted Point Silicon Carbide Fine X 0.75" (19.05mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000122041

DigiKey Part Number
19-7000122041-ND
Manufacturer
Manufacturer Product Number
7000122041
Description
STANDARD ABRASIVESUNITIZED MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Mounted Point Silicon Carbide Fine X 0.75" (19.05mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Silicon Carbide
Manufacturer
3M
Abrasive Grade
Fine
Packaging
Bulk
Color
Black
Part Status
Active
Length
0.75" (19.05mm)
Type
Unitized Mounted Point
Applications
Blending, Cleaning, Deburring, Finishing
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
58,83400 €44,17 €
Manufacturers Standard Package
Unit Price without VAT:8,83400 €
Unit Price with VAT:10,51246 €