
7000121908 | |
|---|---|
DigiKey Part Number | 19-7000121908-ND |
Manufacturer | |
Manufacturer Product Number | 7000121908 |
Description | STANDARD ABRASIVESBUFF AND BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Brush Aluminum Oxide Medium 1.00" (25.40mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 115,55500 € | 462,22 € |
| Unit Price without VAT: | 115,55500 € |
|---|---|
| Unit Price with VAT: | 137,51045 € |

