
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,49800 € | 137,49 € |
| Unit Price without VAT: | 27,49800 € |
|---|---|
| Unit Price with VAT: | 32,72262 € |

