
7000121761 | |
|---|---|
DigiKey Part Number | 19-7000121761-ND |
Manufacturer | |
Manufacturer Product Number | 7000121761 |
Description | STANDARD ABRASIVESRUBBER SANDING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Band X 1.00" (25.40mm) 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Band | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | 1.00" (25.40mm) | |
Diameter | 1.00" (25.40mm) | |
Applications | Blending, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,15800 € | 61,58 € |
| Unit Price without VAT: | 6,15800 € |
|---|---|
| Unit Price with VAT: | 7,32802 € |

