
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Cleaning, Deburring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,58880 € | 79,44 € |
| Unit Price without VAT: | 1,58880 € |
|---|---|
| Unit Price with VAT: | 1,89067 € |

