
7000121168 | |
|---|---|
DigiKey Part Number | 19-7000121168-ND |
Manufacturer | |
Manufacturer Product Number | 7000121168 |
Description | FLAP WHEEL ALUM OXIDE MED 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Wheel Aluminum Oxide Medium 4.00" (101.60mm) X 4.500" (114.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 4.00" (101.60mm) | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,05000 € | 139,05 € |
| Unit Price without VAT: | 139,05000 € |
|---|---|
| Unit Price with VAT: | 165,46950 € |

