
7000121167 | |
|---|---|
DigiKey Part Number | 19-7000121167-ND |
Manufacturer | |
Manufacturer Product Number | 7000121167 |
Description | FLAP WHEEL ALUM OX FINE 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Wheel Aluminum Oxide Very Fine 4.00" (101.60mm) X 4.500" (114.30mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Maroon |
Packaging Bulk | Width 4.00" (101.60mm) |
Part Status Active | Diameter 4.500" (114.30mm) |
Type Flap Wheel | Applications Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,90000 € | 131,90 € |
| Unit Price without VAT: | 131,90000 € |
|---|---|
| Unit Price with VAT: | 156,96100 € |

