
7000121166 | |
|---|---|
DigiKey Part Number | 19-7000121166-ND |
Manufacturer | |
Manufacturer Product Number | 7000121166 |
Description | SCOTCH-BRITEMATCH AND FINISH FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Brush Aluminum Oxide Medium 4.00" (101.60mm) X 4.500" (114.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 4.00" (101.60mm) | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 € | 125,57 € |
| Unit Price without VAT: | 125,57000 € |
|---|---|
| Unit Price with VAT: | 149,42830 € |

