
7000121162 | |
|---|---|
DigiKey Part Number | 19-7000121162-ND |
Manufacturer | |
Manufacturer Product Number | 7000121162 |
Description | SCOTCH-BRITEHIGH STRENGTH BONDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brush Aluminum Oxide Very Fine 18.00" (457.20mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 18.00" (457.20mm) | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.107,64000 € | 3.107,64 € |
| Unit Price without VAT: | 3.107,64000 € |
|---|---|
| Unit Price with VAT: | 3.698,09160 € |

