
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | 320 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Buffing, Cutting, Finishing, Polishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,80320 € | 380,32 € |
| Unit Price without VAT: | 3,80320 € |
|---|---|
| Unit Price with VAT: | 4,52581 € |

